Image for 5011E-6P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5011E-6P

DigiKey Part Number
5011E-6P-ND
Manufacturer
Manufacturer Product Number
5011E-6P
Description
VAR XFMR 140VAC 300A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
140VAC Terminals Output 300A (42kVA) Constant Current Variable Transformer Input Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Staco Energy Products Company
Series
Packaging
Bulk
Part Status
Active
Type
Panel Mount
Output Type
Terminals
Voltage - Output
140VAC
Voltage - Supply
120VAC
Input Type
Terminals
Constant Current Load - Max
300A (42kVA)
Size
25.000" L x 22.270" W x 54.750" H (635.00mm x 565.66mm x 1390.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM78,918.63000RM78,918.63
Manufacturers Standard Package
Unit Price without VAT:RM78,918.63000
Unit Price with VAT:RM86,810.49300