480VAC, 560VAC Terminals Output 28A (27.2kVA) Constant Current Variable Transformer Input Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5021E-3Y

DigiKey Part Number
452-1190-ND
Manufacturer
Manufacturer Product Number
5021E-3Y
Description
VAR XFMR 480/560VAC 28A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
480VAC, 560VAC Terminals Output 28A (27.2kVA) Constant Current Variable Transformer Input Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output
480VAC, 560VAC
Manufacturer
Staco Energy Products Company
Voltage - Supply
240VAC, 480VAC
Series
Input Type
Terminals
Packaging
Bulk
Constant Current Load - Max
28A (27.2kVA)
Part Status
Active
Size
25.000" L x 22.270" W x 35.750" H (635.00mm x 565.66mm x 908.05mm)
Type
Panel Mount
Base Product Number
Output Type
Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM45,782.88000RM45,782.88
Manufacturers Standard Package
Unit Price without VAT:RM45,782.88000
Unit Price with VAT:RM50,361.16800