
FV60M6020E-6Y | |
|---|---|
DigiKey Part Number | FV60M6020E-6Y-ND |
Manufacturer | |
Manufacturer Product Number | FV60M6020E-6Y |
Description | VAR XFMR 480/560VAC 70A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 480VAC, 560VAC Terminals Output 70A (67.8kVA) Constant Current Variable Transformer Input Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Staco Energy Products Company | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mount | |
Output Type | Terminals | |
Voltage - Output | 480VAC, 560VAC | |
Voltage - Supply | 240VAC, 480VAC | |
Input Type | Terminals | |
Constant Current Load - Max | 70A (67.8kVA) | |
Size | 25.000" L x 22.270" W x 52.500" H (635.00mm x 565.66mm x 1333.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM97,079.25000 | RM97,079.25 |
| Unit Price without VAT: | RM97,079.25000 |
|---|---|
| Unit Price with VAT: | RM106,787.17500 |




