Image for MV60M6020E-6Y is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MV60M6020E-6Y

DigiKey Part Number
MV60M6020E-6Y-ND
Manufacturer
Manufacturer Product Number
MV60M6020E-6Y
Description
VAR XFMR 480/560VAC 70A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
480VAC, 560VAC Terminals Output 70A (67.8kVA) Constant Current Variable Transformer Input Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output
480VAC, 560VAC
Manufacturer
Staco Energy Products Company
Voltage - Supply
240VAC, 480VAC
Series
Input Type
Terminals
Packaging
Bulk
Constant Current Load - Max
70A (67.8kVA)
Part Status
Active
Size
25.000" L x 22.270" W x 52.500" H (635.00mm x 565.66mm x 1333.50mm)
Type
Panel Mount
Base Product Number
Output Type
Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM106,446.94000RM106,446.94
Manufacturers Standard Package
Unit Price without VAT:RM106,446.94000
Unit Price with VAT:RM117,091.63400