
MK01-B | |
|---|---|
DigiKey Part Number | 374-MK01-BTR-ND - Tape & Reel (TR) 374-MK01-BCT-ND - Cut Tape (CT) 374-MK01-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK01-B |
Description | SWITCH REED SPST-NO 500MA 180V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 60AT Operate Range 10W 500mA (AC/DC) 180 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 60AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 180 V | |
Voltage - Switching DC | 180 V | |
Power - Rated | 10W | |
Operate Time | 0.5 ms | |
Release Time | 0.05 ms | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Length - Overall | 0.740" (18.80mm) | |
Size - Body | 0.709" L x 0.146" W x 0.134" H (18.00mm x 3.70mm x 3.40mm) | |
Height Above Board | 0.134" (3.40mm) | |
Operating Temperature | -20°C ~ 130°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.15000 | RM6.15 |
| 10 | RM5.72900 | RM57.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM5.54019 | RM11,080.38 |
| 4,000 | RM5.29620 | RM21,184.80 |
| 6,000 | RM5.16736 | RM31,004.16 |
| Unit Price without VAT: | RM6.15000 |
|---|---|
| Unit Price with VAT: | RM6.76500 |


