Image for BRPG1211F-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRPG1211F-TR

DigiKey Part Number
BRPG1211F-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BRPG1211F-TR
Description
LED GREEN/RED DIFFUSED SMD
Customer Reference
Detailed Description
Green, Red 567nm Green, 647nm Red LED Indication - Discrete 2.1V Green, 1.7V Red 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Common Anode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.7V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
150°, 140° Green, 149°, 143° Red
Mounting Type
Wavelength - Dominant
Wavelength - Peak
560nm Green, 660nm Red
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.