
FY1105W-TR | |
|---|---|
DigiKey Part Number | 404-1031-2-ND - Tape & Reel (TR) 404-1031-1-ND - Cut Tape (CT) 404-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FY1105W-TR |
Description | LED YELLOW CLEAR 3216 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.9V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 50° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 592nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 2.05mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.60mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.51300 | RM15.13 |
| 100 | RM1.08740 | RM108.74 |
| 500 | RM0.89674 | RM448.37 |
| 1,000 | RM0.83402 | RM834.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.78065 | RM1,561.30 |
| 4,000 | RM0.73532 | RM2,941.28 |
| 6,000 | RM0.71208 | RM4,272.48 |
| 10,000 | RM0.68581 | RM6,858.10 |
| 14,000 | RM0.67019 | RM9,382.66 |
| 20,000 | RM0.65494 | RM13,098.80 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |









