
VFHL1104P-4B63C-TR | |
|---|---|
DigiKey Part Number | 404-1214-2-ND - Tape & Reel (TR) 404-1214-1-ND - Cut Tape (CT) 404-1214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VFHL1104P-4B63C-TR |
Description | LED GREEN CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 562nm LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.15mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.88700 | RM8.87 |
| 100 | RM0.62690 | RM62.69 |
| 500 | RM0.50882 | RM254.41 |
| 1,000 | RM0.46973 | RM469.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.41936 | RM1,258.08 |
| 6,000 | RM0.39365 | RM2,361.90 |
| 9,000 | RM0.38044 | RM3,423.96 |
| 15,000 | RM0.36552 | RM5,482.80 |
| 21,000 | RM0.35664 | RM7,489.44 |
| 30,000 | RM0.34798 | RM10,439.40 |
| 75,000 | RM0.32884 | RM24,663.00 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

