2POSTRACK12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2POSTRACK12

DigiKey Part Number
5214-2POSTRACK12-ND
Manufacturer
Manufacturer Product Number
2POSTRACK12
Description
RACK STEEL 12X20.4X24 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Double Frame 12.000" L x 20.400" W x 24.000" H (304.80mm x 518.16mm x 609.60mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Open Rack
Style
Open Rack, Double Frame
Number of Units
12U
Dimensions - Panel
-
Dimensions - Overall
12.000" L x 20.400" W x 24.000" H (304.80mm x 518.16mm x 609.60mm)
Door
Doorless
Features
-
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 49
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM866.76000RM866.76
5RM746.31200RM3,731.56
Manufacturers Standard Package
Unit Price without VAT:RM866.76000
Unit Price with VAT:RM953.43600