
3FT-LC15A-POWERCORD | |
|---|---|
DigiKey Part Number | 5214-3FT-LC15A-POWERCORD-ND |
Manufacturer | |
Manufacturer Product Number | 3FT-LC15A-POWERCORD |
Description | AC POWER CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To IEC 60320-C13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | NEMA 5-15P | |
2nd Connector | IEC 60320-C13 | |
Number of Conductors | 3 | |
Wire Gauge | 14 AWG | |
Length | 3.00' (914.4mm) | |
Color | Black | |
Voltage Rating | 125VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM74.19000 | RM74.19 |
| 10 | RM63.06000 | RM630.60 |
| 25 | RM59.11280 | RM1,477.82 |
| 50 | RM56.29080 | RM2,814.54 |
| 100 | RM53.60490 | RM5,360.49 |
| 250 | RM50.25204 | RM12,563.01 |
| 500 | RM47.85610 | RM23,928.05 |
| Unit Price without VAT: | RM74.19000 |
|---|---|
| Unit Price with VAT: | RM81.60900 |

