
C6ASPAT3AQ | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT3AQ-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT3AQ |
Description | 3FT AQUA CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Aqua | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM58.90000 | RM58.90 |
| 10 | RM50.07000 | RM500.70 |
| 25 | RM46.93320 | RM1,173.33 |
| 50 | RM44.69300 | RM2,234.65 |
| 100 | RM42.56070 | RM4,256.07 |
| 250 | RM39.89800 | RM9,974.50 |
| 500 | RM37.99586 | RM18,997.93 |
| 1,000 | RM36.18472 | RM36,184.72 |
| Unit Price without VAT: | RM58.90000 |
|---|---|
| Unit Price with VAT: | RM64.79000 |

