
C6ASPAT6AQ | |
|---|---|
DigiKey Part Number | 5214-C6ASPAT6AQ-ND |
Manufacturer | |
Manufacturer Product Number | C6ASPAT6AQ |
Description | 6FT AQUA CAT6A STP CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 6.00' (1.83m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Aqua |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM71.94000 | RM71.94 |
| 10 | RM61.13300 | RM611.33 |
| 25 | RM57.30480 | RM1,432.62 |
| 50 | RM54.56980 | RM2,728.49 |
| 100 | RM51.96620 | RM5,196.62 |
| 250 | RM48.71544 | RM12,178.86 |
| 500 | RM46.39318 | RM23,196.59 |
| Unit Price without VAT: | RM71.94000 |
|---|---|
| Unit Price with VAT: | RM79.13400 |

