
CBMZT8BK | |
|---|---|
DigiKey Part Number | 5214-CBMZT8BK-ND |
Manufacturer | |
Manufacturer Product Number | CBMZT8BK |
Description | CBL TIE LOCKING BLACK 50LB 8" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.13" (54.10mm) 0.200" (5.08mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.13" (54.10mm) | |
Width | 0.200" (5.08mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM178.99000 | RM178.99 |
| 10 | RM152.13900 | RM1,521.39 |
| 25 | RM142.61680 | RM3,565.42 |
| 50 | RM135.81500 | RM6,790.75 |
| 100 | RM129.33840 | RM12,933.84 |
| 250 | RM121.25224 | RM30,313.06 |
| Unit Price without VAT: | RM178.99000 |
|---|---|
| Unit Price with VAT: | RM196.88900 |

