
CBMZT8N | |
|---|---|
DigiKey Part Number | 5214-CBMZT8N-ND |
Manufacturer | |
Manufacturer Product Number | CBMZT8N |
Description | CBL TIE LOCK WHT 50LB 8" 100PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking White 2.12" (53.90mm) 0.200" (5.08mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.12" (53.90mm) | |
Width | 0.200" (5.08mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM59.18000 | RM59.18 |
| 10 | RM50.28200 | RM502.82 |
| 25 | RM47.13360 | RM1,178.34 |
| 50 | RM44.88360 | RM2,244.18 |
| 100 | RM42.74190 | RM4,274.19 |
| 250 | RM40.06760 | RM10,016.90 |
| 500 | RM38.15724 | RM19,078.62 |
| 1,000 | RM36.33854 | RM36,338.54 |
| Unit Price without VAT: | RM59.18000 |
|---|---|
| Unit Price with VAT: | RM65.09800 |

