
LCLCL-5M-OM5-FIBER | |
|---|---|
DigiKey Part Number | 5214-LCLCL-5M-OM5-FIBER-ND |
Manufacturer | |
Manufacturer Product Number | LCLCL-5M-OM5-FIBER |
Description | 5M LC/LC OM5 FIBER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.11" (2.9mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Multimode, Duplex, OM5 | |
Ratings | - | |
Bend Radius | 60mm | |
Color - Cable | Green | |
Color - Connectors | Beige | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | 30dB | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM181.87000 | RM181.87 |
| Unit Price without VAT: | RM181.87000 |
|---|---|
| Unit Price with VAT: | RM200.05700 |

