Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLWH-12F-CAT6A-PATCH

DigiKey Part Number
5214-NLWH-12F-CAT6A-PATCH-ND
Manufacturer
Manufacturer Product Number
NLWH-12F-CAT6A-PATCH
Description
12FT CAT6A ETHERNET CABLE LSZH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
12.00' (3.66m)
Shielding
Shielded
Color
White
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Factory Stock: 53
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM97.79000RM97.79
10RM83.09500RM830.95
25RM77.89240RM1,947.31
50RM74.17520RM3,708.76
100RM70.63670RM7,063.67
250RM66.21896RM16,554.74
500RM63.06254RM31,531.27
Manufacturers Standard Package
Unit Price without VAT:RM97.79000
Unit Price with VAT:RM107.56900