
NLYL-25F-CAT6A-PATCH | |
|---|---|
DigiKey Part Number | 5214-NLYL-25F-CAT6A-PATCH-ND |
Manufacturer | |
Manufacturer Product Number | NLYL-25F-CAT6A-PATCH |
Description | CAT6A ETHERNET CABLE, LSZH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer StarTech.com | Length 25.00' (7.62m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM182.30000 | RM182.30 |
| 10 | RM154.95200 | RM1,549.52 |
| 25 | RM145.25200 | RM3,631.30 |
| 50 | RM138.32480 | RM6,916.24 |
| 100 | RM131.72880 | RM13,172.88 |
| 250 | RM123.49316 | RM30,873.29 |
| Unit Price without VAT: | RM182.30000 |
|---|---|
| Unit Price with VAT: | RM200.53000 |

