10.00' (3.05m) Power Cord Black NEMA 5-15P, Right Angle To IEC 320-C13 SVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PXTF10110

DigiKey Part Number
5214-PXTF10110-ND
Manufacturer
Manufacturer Product Number
PXTF10110
Description
COMPUTER POWER CORD - 18AWG
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA 5-15P, Right Angle To IEC 320-C13 SVT
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cord Type
SVT
Manufacturer
StarTech.com
Wire Gauge
18 AWG
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Length
10.00' (3.05m)
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
NEMA 5-15P, Right Angle
Voltage Rating
125V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
3°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 146
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM66.07000RM66.07
Manufacturers Standard Package
Unit Price without VAT:RM66.07000
Unit Price with VAT:RM72.67700