38, 20 (4) Position QSFP+ to SFP+ (4) Plug to Plug (4) 3.28' (1.00m) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSFP4SFPPC1M

DigiKey Part Number
5214-QSFP4SFPPC1M-ND
Manufacturer
Manufacturer Product Number
QSFP4SFPPC1M
Description
1M QSFP+ BREAKOUT CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
38, 20 (4) Position QSFP+ to SFP+ (4) Plug to Plug (4) 3.28' (1.00m) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
StarTech.com
Usage
Data Center Server Rack, Network, Ethernet
Packaging
Bag
Length
3.28' (1.00m)
Part Status
Active
Color
Black
Cable Connectors
QSFP+ to SFP+ (4)
Shielding
Unshielded
Number of Positions
38, 20 (4)
Wire Gauge
30 AWG
Connector Type
Plug to Plug (4)
Frequency - Max
40Gbps
Gender
Male to Male
Operating Temperature
0°C ~ 70°C
Fastening Type
Latch Lock, Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM268.72000RM268.72
Manufacturers Standard Package
Unit Price without VAT:RM268.72000
Unit Price with VAT:RM295.59200