
RACK-21U-20-WALL-OA | |
|---|---|
DigiKey Part Number | 5214-RACK-21U-20-WALL-OA-ND |
Manufacturer | |
Manufacturer Product Number | RACK-21U-20-WALL-OA |
Description | RACK STEEL 20X19.8X40.8 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Single Frame 20.000" L x 19.800" W x 40.800" H (508.00mm x 502.92mm x 1036.32mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Overall 20.000" L x 19.800" W x 40.800" H (508.00mm x 502.92mm x 1036.32mm) |
Manufacturer StarTech.com | Door Doorless |
Packaging Bag | Mounting Rails One Pair |
Part Status Active | Ventilation Non-Vented |
Type Open Rack | Material Cold Roll Steel (CRS) |
Style Open Rack, Single Frame | Color Black |
Number of Units 21U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,320.77000 | RM1,320.77 |
| 5 | RM1,181.21200 | RM5,906.06 |
| Unit Price without VAT: | RM1,320.77000 |
|---|---|
| Unit Price with VAT: | RM1,452.84700 |

