
USB2CC10FWHE | |
|---|---|
DigiKey Part Number | 5214-USB2CC10FWHE-ND |
Manufacturer | |
Manufacturer Product Number | USB2CC10FWHE |
Description | 10FT WHITE USB-C CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.3' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.3' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM53.82000 | RM53.82 |
| 10 | RM45.75100 | RM457.51 |
| 25 | RM42.88440 | RM1,072.11 |
| 50 | RM40.83740 | RM2,041.87 |
| 100 | RM38.88860 | RM3,888.86 |
| 250 | RM36.45540 | RM9,113.85 |
| 500 | RM34.71732 | RM17,358.66 |
| 1,000 | RM33.06243 | RM33,062.43 |
| Unit Price without VAT: | RM53.82000 |
|---|---|
| Unit Price with VAT: | RM59.20200 |

