
USB2CC3FNCBRWH | |
|---|---|
DigiKey Part Number | 5214-USB2CC3FNCBRWH-ND |
Manufacturer | |
Manufacturer Product Number | USB2CC3FNCBRWH |
Description | 3FT USB-C CHARGING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bag | Wire Gauge 23 AWG, 28 AWG |
Part Status Active | Shielding Unshielded |
Configuration | Color White |
Length 3.00' (914.4mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM46.69000 | RM46.69 |
| Unit Price without VAT: | RM46.69000 |
|---|---|
| Unit Price with VAT: | RM51.35900 |

