



USB32VGAV | |
|---|---|
DigiKey Part Number | 5214-USB32VGAV-ND |
Manufacturer | |
Manufacturer Product Number | USB32VGAV |
Description | USB 3.0 VGA VIDEO ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to VGA Female 0.64' (195.6mm) |
Datasheet | Datasheet |
Category | Length 0.64' (195.6mm) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Retail Package | Color Black |
Part Status Active | Shielding Unshielded |
Connector Type USB A Male Plug to VGA Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM178.29000 | RM178.29 |
| 10 | RM151.54000 | RM1,515.40 |
| 30 | RM140.24033 | RM4,207.21 |
| 50 | RM135.27920 | RM6,763.96 |
| 100 | RM128.82890 | RM12,882.89 |
| 250 | RM120.77376 | RM30,193.44 |
| Unit Price without VAT: | RM178.29000 |
|---|---|
| Unit Price with VAT: | RM196.11900 |




