
USB3SAB3 | |
|---|---|
DigiKey Part Number | 5214-USB3SAB3-ND |
Manufacturer | |
Manufacturer Product Number | USB3SAB3 |
Description | 3FT USB 3.0 CABLE A TO B - M/M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.84000 | RM44.84 |
| 10 | RM38.11200 | RM381.12 |
| 25 | RM35.72480 | RM893.12 |
| 50 | RM34.01880 | RM1,700.94 |
| 100 | RM32.39510 | RM3,239.51 |
| 250 | RM30.36796 | RM7,591.99 |
| 500 | RM28.91976 | RM14,459.88 |
| 1,000 | RM27.54099 | RM27,540.99 |
| Unit Price without VAT: | RM44.84000 |
|---|---|
| Unit Price with VAT: | RM49.32400 |

