RJ45 USB to DisplayPort, Ethernet, HDMI, USB, VGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK30A2DHU

DigiKey Part Number
5214-DK30A2DHU-ND
Manufacturer
Manufacturer Product Number
DK30A2DHU
Description
HYBRID USB-C USB-A DOCK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RJ45 USB to DisplayPort, Ethernet, HDMI, USB, VGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
USB to DisplayPort, Ethernet, HDMI, USB, VGA
Convert From (Adapter End)
USB - A Male
Convert To (Adapter End)
DisplayPort Female, HDMI Female, RJ45 Female
Interface
RJ45
Features
-
Utilized IC / Part
-
Includes
Power Adapter, USB Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 2,001
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM488.24000RM488.24
10RM433.15600RM4,331.56
25RM413.01120RM10,325.28
50RM398.39620RM19,919.81
100RM390.94650RM39,094.65
Manufacturers Standard Package
Unit Price without VAT:RM488.24000
Unit Price with VAT:RM537.06400