
DK30CH2DEP | |
|---|---|
DigiKey Part Number | 5214-DK30CH2DEP-ND |
Manufacturer | |
Manufacturer Product Number | DK30CH2DEP |
Description | TRIPLE 4K USB-C DOCK - 100W PD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Docking Station For Monitors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Docking Station | |
Specifications | Black | |
For Use With/Related Products | Monitors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM769.68000 | RM769.68 |
| 10 | RM682.85700 | RM6,828.57 |
| 25 | RM651.09600 | RM16,277.40 |
| 50 | RM642.26880 | RM32,113.44 |
| Unit Price without VAT: | RM769.68000 |
|---|---|
| Unit Price with VAT: | RM846.64800 |


