Cable Assembly 0.833' (254.00mm, 10.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 0.833' (254.00mm, 10.00")
DP2DVI2
DP2DVI2

DP2DVI2

DigiKey Part Number
5214-DP2DVI2-ND
Manufacturer
Manufacturer Product Number
DP2DVI2
Description
DISPLAYPORT TO DVI ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly 0.833' (254.00mm, 10.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
StarTech.com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Retail Package
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DVI-I Single Link, Female
Shielding
Unshielded
2nd Connector Type
DisplayPort Male
Usage
Digital Visual Interface, Multi Media
Length
0.833' (254.00mm, 10.00")
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3,436
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in MYR
Retail Package
QuantityUnit PriceExt Price
1RM67.62000RM67.62
10RM57.47300RM574.73
30RM53.18267RM1,595.48
50RM51.30020RM2,565.01
100RM48.85240RM4,885.24
250RM45.79616RM11,449.04
500RM43.61274RM21,806.37
Manufacturers Standard Package
Unit Price without VAT:RM67.62000
Unit Price with VAT:RM74.38200