Metal, Steel Equipment Cabinet Enclosed, Bottom, Top 25.400" L x 11.600" W x 37.000" H (645.16mm x 294.64mm x 939.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Steel Equipment Cabinet Enclosed, Bottom, Top 25.400" L x 11.600" W x 37.000" H (645.16mm x 294.64mm x 939.80mm) Black
RK630WALVS
RK630WALVS

RK630WALVS

DigiKey Part Number
5214-RK630WALVS-ND
Manufacturer
Manufacturer Product Number
RK630WALVS
Description
CABINET STEEL 25.4X11.6X37 BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Metal, Steel Equipment Cabinet Enclosed, Bottom, Top 25.400" L x 11.600" W x 37.000" H (645.16mm x 294.64mm x 939.80mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Type
Equipment Cabinet
Style
Enclosed, Bottom, Top
Number of Units
6U
Dimensions - Panel
25.200" L x 11.300" W x 29.900" H (640.08mm x 287.02mm x 759.46mm)
Dimensions - Overall
25.400" L x 11.600" W x 37.000" H (645.16mm x 294.64mm x 939.80mm)
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Bottom, Front
Material
Metal, Steel
Color
Black
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 68
Check for Additional Incoming Stock
All prices are in MYR
Retail Package
QuantityUnit PriceExt Price
1RM2,383.94000RM2,383.94
5RM2,344.49800RM11,722.49
Manufacturers Standard Package
Unit Price without VAT:RM2,383.94000
Unit Price with VAT:RM2,622.33400