4 Port Rack Mount Standard KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV431USB

DigiKey Part Number
5214-SV431USB-ND
Manufacturer
Manufacturer Product Number
SV431USB
Description
4 PORT VGA USB KVM SWITCH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
4 Port Rack Mount Standard KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Type
Standard KVM
Number of Ports
4
Peripherals
VGA Monitor, USB Keyboard, USB Mouse
Mounting Type
Rack Mount
Includes
Rubber feet (4)
Requires
-
Size
8.70" L x 5.10" W x 1.70" H (221mm x 129.5mm x 43.2mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 85
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM558.30000RM558.30
10RM495.30900RM4,953.09
25RM472.27520RM11,806.88
50RM455.56100RM22,778.05
Manufacturers Standard Package
Unit Price without VAT:RM558.30000
Unit Price with VAT:RM614.13000