


USBEXTAA6BK | |
|---|---|
DigiKey Part Number | 5214-USBEXTAA6BK-ND |
Manufacturer | |
Manufacturer Product Number | USBEXTAA6BK |
Description | 6 FT USB EXTENSION CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.30000 | RM27.30 |
| 10 | RM23.19500 | RM231.95 |
| 30 | RM21.46233 | RM643.87 |
| 50 | RM20.70160 | RM1,035.08 |
| 100 | RM19.71340 | RM1,971.34 |
| 250 | RM18.47940 | RM4,619.85 |
| 500 | RM17.59778 | RM8,798.89 |
| 1,000 | RM16.75855 | RM16,758.55 |
| 2,500 | RM15.71081 | RM39,277.03 |
| Unit Price without VAT: | RM27.30000 |
|---|---|
| Unit Price with VAT: | RM30.03000 |









