
PC-E16006FC7 | |
|---|---|
DigiKey Part Number | 380-PC-E16006FC7-ND |
Manufacturer | |
Manufacturer Product Number | PC-E16006FC7 |
Description | EUROPEAN POWER SUPPLY CORD CEE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black CEE 7/16 To IEC 320-C7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/16 | |
2nd Connector | IEC 320-C7 | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 2.5A | |
Operating Temperature | -10°C ~ 80°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.56000 | RM15.56 |
| 10 | RM13.23400 | RM132.34 |
| 25 | RM12.40640 | RM310.16 |
| 50 | RM11.81300 | RM590.65 |
| 100 | RM11.24910 | RM1,124.91 |
| 300 | RM10.40987 | RM3,122.96 |
| 500 | RM10.04140 | RM5,020.70 |
| 1,000 | RM9.56238 | RM9,562.38 |
| 2,500 | RM8.96434 | RM22,410.85 |
| Unit Price without VAT: | RM15.56000 |
|---|---|
| Unit Price with VAT: | RM17.11600 |


