New Product
6.00' (1.83m) Power Cord Black CEE 7/7 To IEC 320-C5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC-E7006FC5

DigiKey Part Number
380-PC-E7006FC5-ND
Manufacturer
Manufacturer Product Number
PC-E7006FC5
Description
EUROPEAN POWER SUPPLY CORD CEE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black CEE 7/7 To IEC 320-C5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
CEE 7/7
2nd Connector
IEC 320-C5
Number of Conductors
3
Cord Type
-
Wire Gauge
18 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
2.5A
Operating Temperature
-10°C ~ 80°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM24.90000RM24.90
10RM21.15800RM211.58
25RM19.83240RM495.81
50RM18.88520RM944.26
100RM17.98370RM1,798.37
300RM16.64270RM4,992.81
500RM16.05392RM8,026.96
1,000RM15.28834RM15,288.34
2,500RM14.33232RM35,830.80
Manufacturers Standard Package
Unit Price without VAT:RM24.90000
Unit Price with VAT:RM27.39000