
PC-E7008FSL | |
|---|---|
DigiKey Part Number | 380-PC-E7008FSL-ND |
Manufacturer | |
Manufacturer Product Number | PC-E7008FSL |
Description | EUROPEAN POWER SUPPLY CORD CEE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black CEE 7/7 To Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | CEE 7/7 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -10°C ~ 80°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.30000 | RM27.30 |
| 10 | RM23.19500 | RM231.95 |
| 25 | RM21.73920 | RM543.48 |
| 80 | RM20.02600 | RM1,602.08 |
| 160 | RM19.07006 | RM3,051.21 |
| 320 | RM18.16044 | RM5,811.34 |
| 560 | RM17.45771 | RM9,776.32 |
| 1,040 | RM16.71231 | RM17,380.80 |
| Unit Price without VAT: | RM27.30000 |
|---|---|
| Unit Price with VAT: | RM30.03000 |

