
PC-UK003FSL | |
|---|---|
DigiKey Part Number | 380-PC-UK003FSL-ND |
Manufacturer | |
Manufacturer Product Number | PC-UK003FSL |
Description | EUROPEAN POWER SUPPLY CORD BS 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black BS1363 To Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Leads | |
1st Connector | BS1363 | |
2nd Connector | Cable | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -10°C ~ 80°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.76000 | RM20.76 |
| 10 | RM17.65500 | RM176.55 |
| 25 | RM16.54960 | RM413.74 |
| 50 | RM15.75920 | RM787.96 |
| 100 | RM15.00670 | RM1,500.67 |
| 300 | RM13.88757 | RM4,166.27 |
| 500 | RM13.39608 | RM6,698.04 |
| 1,000 | RM12.75717 | RM12,757.17 |
| 2,500 | RM11.95941 | RM29,898.53 |
| Unit Price without VAT: | RM20.76000 |
|---|---|
| Unit Price with VAT: | RM22.83600 |

