
PC-UK006FC13 | |
|---|---|
DigiKey Part Number | 380-PC-UK006FC13-ND |
Manufacturer | |
Manufacturer Product Number | PC-UK006FC13 |
Description | EUROPEAN POWER SUPPLY CORD BS 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black BS1363 To IEC 320-C13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -10°C ~ 80°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.35000 | RM29.35 |
| 10 | RM24.94400 | RM249.44 |
| 25 | RM23.38000 | RM584.50 |
| 80 | RM21.53700 | RM1,722.96 |
| 160 | RM20.50919 | RM3,281.47 |
| 320 | RM19.53059 | RM6,249.79 |
| 560 | RM18.77502 | RM10,514.01 |
| 1,040 | RM17.97341 | RM18,692.35 |
| Unit Price without VAT: | RM29.35000 |
|---|---|
| Unit Price with VAT: | RM32.28500 |

