
PC-UK008FC13 | |
|---|---|
DigiKey Part Number | 380-PC-UK008FC13-ND |
Manufacturer | |
Manufacturer Product Number | PC-UK008FC13 |
Description | EUROPEAN POWER SUPPLY CORD BS 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.00' (2.44m) Power Cord Black BS1363 To IEC 320-C13 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | BS1363 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | - | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 8.00' (2.44m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | -10°C ~ 80°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.73000 | RM33.73 |
| 10 | RM28.67500 | RM286.75 |
| 25 | RM26.87720 | RM671.93 |
| 70 | RM24.99314 | RM1,749.52 |
| 140 | RM23.80014 | RM3,332.02 |
| 280 | RM22.66486 | RM6,346.16 |
| 560 | RM21.58375 | RM12,086.90 |
| 1,050 | RM20.64852 | RM21,680.95 |
| Unit Price without VAT: | RM33.73000 |
|---|---|
| Unit Price with VAT: | RM37.10300 |

