New Product
8.00' (2.44m) Power Cord Black BS1363 To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC-UK008FSL

DigiKey Part Number
380-PC-UK008FSL-ND
Manufacturer
Manufacturer Product Number
PC-UK008FSL
Description
EUROPEAN POWER SUPPLY CORD BS 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.00' (2.44m) Power Cord Black BS1363 To Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
-
Packaging
Box
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
BS1363
2nd Connector
Cable
Number of Conductors
3
Cord Type
-
Wire Gauge
18 AWG
Shielding
Unshielded
Length
8.00' (2.44m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
250V
Current Rating (Amps)
10A
Operating Temperature
-10°C ~ 80°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM32.11000RM32.11
10RM27.28100RM272.81
25RM25.57080RM639.27
70RM23.77843RM1,664.49
140RM22.64343RM3,170.08
280RM21.56321RM6,037.70
560RM20.53471RM11,499.44
1,050RM19.64484RM20,627.08
Manufacturers Standard Package
Unit Price without VAT:RM32.11000
Unit Price with VAT:RM35.32100