
SS-12600-001 | |
|---|---|
DigiKey Part Number | 380-SS-12600-001-ND |
Manufacturer | |
Manufacturer Product Number | SS-12600-001 |
Description | M5 A-CODE PLUG FRONT FASTENED SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M5-4 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 60VAC/DC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 80°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM27.93000 | RM27.93 |
| 10 | RM23.73500 | RM237.35 |
| 25 | RM22.24520 | RM556.13 |
| 50 | RM21.18300 | RM1,059.15 |
| 100 | RM20.17200 | RM2,017.20 |
| 300 | RM18.66773 | RM5,600.32 |
| 600 | RM17.77742 | RM10,666.45 |
| 1,200 | RM16.92966 | RM20,315.59 |
| Unit Price without VAT: | RM27.93000 |
|---|---|
| Unit Price with VAT: | RM30.72300 |


