
SS-60400-043 | |
|---|---|
DigiKey Part Number | 380-SS-60400-043-ND |
Manufacturer | |
Manufacturer Product Number | SS-60400-043 |
Description | 4-PORT RIGHT ANGLE CAT 6 SEALJAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | SS-60400-043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange (2 Hole); Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | RM79.79187 | RM11,968.78 |
| Unit Price without VAT: | RM79.79187 |
|---|---|
| Unit Price with VAT: | RM87.77106 |

