
SS-611515-TLF-P-1-4/6 | |
|---|---|
DigiKey Part Number | SS-611515-TLF-P-1-4/6-ND |
Manufacturer | |
Manufacturer Product Number | SS-611515-TLF-P-1-4/6 |
Description | CONN MOD JACK 15P15C R/A SHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 15p15c 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 15p15c | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange; Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

