



SS-6488-FLS | |
|---|---|
DigiKey Part Number | 380-1021-ND |
Manufacturer | |
Manufacturer Product Number | SS-6488-FLS |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | SS-6488-FLS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.03000 | RM6.03 |
| 10 | RM5.11000 | RM51.10 |
| 25 | RM4.78800 | RM119.70 |
| 50 | RM4.55940 | RM227.97 |
| 100 | RM4.34110 | RM434.11 |
| 250 | RM4.06908 | RM1,017.27 |
| 500 | RM3.87476 | RM1,937.38 |
| 1,550 | RM3.57750 | RM5,545.12 |
| 3,100 | RM3.40680 | RM10,561.08 |
| Unit Price without VAT: | RM6.03000 |
|---|---|
| Unit Price with VAT: | RM6.63300 |

