Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
SS-650810-A-FLS
SS-650810-A-FLS

SS-650810-A-FLS

DigiKey Part Number
380-1266-ND
Manufacturer
Manufacturer Product Number
SS-650810-A-FLS
Description
CONN MOD JACK 8P8C VERT UNSHLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded
Datasheet
 Datasheet
EDA/CAD Models
SS-650810-A-FLS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Stewart Connector
Shielding
Unshielded
Series
Features
Board Lock, Panel Stops
Packaging
Tube
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
User Selectable
Connector Type
Jack
Contact Material
Copper Alloy
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Housing Material
Thermoplastic
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
Vertical
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,641
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM5.25000RM5.25
10RM4.46700RM44.67
31RM4.12194RM127.78
62RM3.92516RM243.36
124RM3.73718RM463.41
279RM3.52925RM984.66
527RM3.37429RM1,778.25
1,023RM3.21992RM3,293.98
2,511RM3.02233RM7,589.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM5.25000
Unit Price with VAT:RM5.77500