Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1.5KE10A | |
|---|---|
DigiKey Part Number | 497-12018-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE10A |
Description | TVS DIODE 8.6VWM 14.5VC DO201 |
Customer Reference | |
Detailed Description | 14.5V Clamp 103A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.6V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 14.5V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 7000pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |











