1.5KE10A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 10,458
Unit Price: RM2.60000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.04962
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 859
Unit Price: RM2.36000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.88420
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM6.93440
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM5.02256
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM3.62464
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM6.93440
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM6.93440
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.27293
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.27293
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.47729
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM1.42000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.41764
Datasheet
14.5V Clamp 103A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE10A

DigiKey Part Number
497-12018-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE10A
Description
TVS DIODE 8.6VWM 14.5VC DO201
Customer Reference
Detailed Description
14.5V Clamp 103A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
1.5KE10A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.6V
Voltage - Breakdown (Min)
9.5V
Voltage - Clamping (Max) @ Ipp
14.5V
Current - Peak Pulse (10/1000µs)
103A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
7000pF @ 1MHz
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes