1.5KE33ARL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 5,943
Unit Price: RM4.49000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.85716
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM1.51745

Similar


Comchip Technology
In Stock: 0
Unit Price: RM1.51064
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,184
Unit Price: RM2.21000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: RM0.77224
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM6.30400
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM6.30400
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM6.30400
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM6.30400
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM6.30400
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.27293
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: RM0.27293
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.47729
Datasheet
59V Clamp 169A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE33ARL

DigiKey Part Number
1.5KE33ARL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE33ARL
Description
TVS DIODE 28.2VWM 59VC DO201
Customer Reference
Detailed Description
59V Clamp 169A (8/20µs) Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
59V
Current - Peak Pulse (10/1000µs)
169A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2700pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types