2ST5949 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,480
Unit Price: RM35.85000
Datasheet

Similar


onsemi
In Stock: 1,351
Unit Price: RM36.41000
Datasheet
Bipolar (BJT) Transistor NPN 250 V 17 A 25MHz 250 W Chassis Mount TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2ST5949

DigiKey Part Number
497-6953-ND
Manufacturer
Manufacturer Product Number
2ST5949
Description
TRANS NPN 250V 17A TO-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 250 V 17 A 25MHz 250 W Chassis Mount TO-3
Datasheet
 Datasheet
EDA/CAD Models
2ST5949 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
17 A
Voltage - Collector Emitter Breakdown (Max)
250 V
Vce Saturation (Max) @ Ib, Ic
3V @ 800mA, 8A
Current - Collector Cutoff (Max)
5µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 1A, 5V
Power - Max
250 W
Frequency - Transition
25MHz
Operating Temperature
150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes