TRIAC Logic - Sensitive Gate 800 V 800 mA Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS108-8TN-TR

DigiKey Part Number
497-18694-2-ND - Tape & Reel (TR)
497-18694-1-ND - Cut Tape (CT)
497-18694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS108-8TN-TR
Description
TRIAC SENS GATE 800V 0.8A SOT223
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 800 mA Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
ACS108-8TN-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
800 mA
Voltage - Gate Trigger (Vgt) (Max)
1 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
13A, 13.7A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,687
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.31000RM3.31
10RM2.06100RM20.61
100RM1.33530RM133.53
500RM1.02180RM510.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.92074RM920.74
2,000RM0.83570RM1,671.40
3,000RM0.79233RM2,376.99
5,000RM0.74360RM3,718.00
7,000RM0.71473RM5,003.11
10,000RM0.68667RM6,866.70
25,000RM0.62509RM15,627.25
50,000RM0.62154RM31,077.00
Manufacturers Standard Package
Unit Price without VAT:RM3.31000
Unit Price with VAT:RM3.64100