
BALFLB-WL-08D3 | |
|---|---|
DigiKey Part Number | 497-BALFLB-WL-08D3TR-ND - Tape & Reel (TR) 497-BALFLB-WL-08D3CT-ND - Cut Tape (CT) 497-BALFLB-WL-08D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BALFLB-WL-08D3 |
Description | BALUN,FILTERING AND MATCHING OF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Balun 470MHz ~ 510MHz 8-WFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | BALFLB-WL-08D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 470MHz ~ 510MHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | 0° | |
Insertion Loss (Max) | 2.2dB | |
Return Loss (Min) | 13dB | |
Package / Case | 8-WFBGA, CSPBGA | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.73400 | RM17.34 |
| 25 | RM1.66760 | RM41.69 |
| 50 | RM1.61940 | RM80.97 |
| 100 | RM1.57130 | RM157.13 |
| 250 | RM1.51012 | RM377.53 |
| 500 | RM1.46498 | RM732.49 |
| 1,000 | RM1.42084 | RM1,420.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM1.22646 | RM6,132.30 |
| 10,000 | RM1.18881 | RM11,888.10 |
| 15,000 | RM1.16722 | RM17,508.30 |
| 25,000 | RM1.14049 | RM28,512.25 |
| 35,000 | RM1.12317 | RM39,310.95 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

