Diode 30 V 300mA Surface Mount 0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT30F4

DigiKey Part Number
497-15253-2-ND - Tape & Reel (TR)
497-15253-1-ND - Cut Tape (CT)
497-15253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT30F4
Description
DIODE SCHOTTKY 30V 300MA 0201
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 30 V 300mA Surface Mount 0201
Datasheet
 Datasheet
EDA/CAD Models
BAT30F4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
0201
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-40°C ~ 105°C
Current - Average Rectified (Io)
300mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
310 mV @ 10 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 146,413
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.30000RM1.30
10RM0.80000RM8.00
100RM0.49920RM49.92
500RM0.36862RM184.31
1,000RM0.32635RM326.35
2,000RM0.29064RM581.28
5,000RM0.25191RM1,259.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.21570RM3,235.50
30,000RM0.19746RM5,923.80
45,000RM0.18816RM8,467.20
75,000RM0.17772RM13,329.00
105,000RM0.17153RM18,010.65
150,000RM0.16552RM24,828.00
Manufacturers Standard Package
Unit Price without VAT:RM1.30000
Unit Price with VAT:RM1.43000