Similar

CR14-MQP/1GE | |
|---|---|
DigiKey Part Number | 497-5719-5-ND |
Manufacturer | |
Manufacturer Product Number | CR14-MQP/1GE |
Description | IC RFID READER 13.56MHZ 16SO |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443 I2C 5V 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CR14-MQP/1GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443 | |
Interface | I2C | |
Voltage - Supply | 5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |


